PCA9554BS,118 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NXP USA Inc.
In Stock: 7 504
Unit Price: 28,14000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 2 847
Unit Price: 60,05000 Kč
Datasheet
I/O Expander 8 I2C, SMBus 400 kHz 16-HVQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9554BS,118

DigiKey Part Number
568-3397-2-ND - Tape & Reel (TR)
568-3397-1-ND - Cut Tape (CT)
568-3397-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9554BS,118
Description
IC XPND 400KHZ I2C SMBUS 16HVQFN
Customer Reference
Detailed Description
I/O Expander 8 I2C, SMBus 400 kHz 16-HVQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
PCA9554BS,118 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Push-Pull
Manufacturer
NXP USA Inc.
Current - Output Source/Sink
10mA, 25mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Clock Frequency
400 kHz
Part Status
Obsolete
Voltage - Supply
2.3V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
Number of I/O
8
Mounting Type
Surface Mount
Interface
I2C, SMBus
Package / Case
16-VQFN Exposed Pad
Interrupt Output
Yes
Supplier Device Package
16-HVQFN (4x4)
Features
POR
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PCAL6408AEX1ZNXP USA Inc.7 504568-13687-1-ND28,14000 KčMFR Recommended
PCA9554ARGVRTexas Instruments2 847296-22709-1-ND60,05000 KčDirect
Obsolete
This product is no longer manufactured. View Substitutes