
PCA9550DP,118 | |
|---|---|
DigiKey Part Number | 568-3387-2-ND - Tape & Reel (TR) 568-3387-1-ND - Cut Tape (CT) 568-3387-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9550DP,118 |
Description | IC LED DRVR LIN I2C 25MA 8TSSOP |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output Linear I2C Dimming 25mA 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9550DP,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 2 | |
Voltage - Supply (Min) | 2.3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 25mA | |
Frequency | 400kHz | |
Dimming | I2C | |
Applications | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 24,57740 Kč | 61 443,50 Kč |
| 5 000 | 24,06186 Kč | 120 309,30 Kč |
| 7 500 | 23,80375 Kč | 178 528,12 Kč |
| Unit Price without VAT: | 24,57740 Kč |
|---|---|
| Unit Price with VAT: | 29,73865 Kč |


