LED Driver IC 2 Output Linear I2C Dimming 25mA 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9550D,118

DigiKey Part Number
2156-PCA9550D,118-ND
Manufacturer
NXP Semiconductors
Manufacturer Product Number
PCA9550D,118
Description
IC LED DRVR LINEAR I2C 25MA 8SO
Customer Reference
Detailed Description
LED Driver IC 2 Output Linear I2C Dimming 25mA 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP Semiconductors
Series
-
Packaging
Bulk
Part Status
Active
Type
Linear
Topology
-
Internal Switch(s)
Yes
Number of Outputs
2
Voltage - Supply (Min)
2.3V
Voltage - Supply (Max)
5.5V
Voltage - Output
-
Current - Output / Channel
25mA
Frequency
400kHz
Dimming
I2C
Applications
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 374
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 910,82 Kč flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:1374
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17535,90657 Kč6 283,65 Kč
Unit Price without VAT:35,90657 Kč
Unit Price with VAT:43,44695 Kč