Similar
Similar
Similar

PCA9546APW,112 | |
|---|---|
DigiKey Part Number | 568-5026-5-ND |
Manufacturer | |
Manufacturer Product Number | PCA9546APW,112 |
Description | IC INTERFACE SPECIALIZED 16TSSOP |
Customer Reference | |
Detailed Description | Translating Switch Interface 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9546APW,112 Models |
Category | Voltage - Supply 2.3V ~ 5.5V |
Manufacturer NXP USA Inc. | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Packaging Tube | Supplier Device Package 16-TSSOP |
Part Status Obsolete | Mounting Type Surface Mount |
Applications Translating Switch | Base Product Number |
Interface I2C, SMBus |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCA9546APWR | Texas Instruments | 8 462 | 296-20968-1-ND | 37,80000 Kč | Similar |
| PCA9546APWT | Texas Instruments | 750 | 296-28989-2-ND | 40,10618 Kč | Similar |
| TCA9546APWR | Texas Instruments | 13 434 | 296-40578-1-ND | 28,77000 Kč | Similar |


