PCA9546APWT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NXP USA Inc.
In Stock: 25 044
Unit Price: 41,79000 Kč
Datasheet
Translating Switch Interface 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9546APWT

DigiKey Part Number
296-28989-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PCA9546APWT
Description
IC INTERFACE SPECIALIZED 16TSSOP
Customer Reference
Detailed Description
Translating Switch Interface 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PCA9546APWT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.3V ~ 5.5V
Manufacturer
Texas Instruments
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Packaging
Tape & Reel (TR)
Supplier Device Package
16-TSSOP
Part Status
Obsolete
Mounting Type
Surface Mount
Applications
Translating Switch
Base Product Number
Interface
I2C, SMBus
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PCA9546APW,118NXP USA Inc.25 044568-2023-1-ND41,79000 KčSimilar
Obsolete
Marketplace Stock: 750 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

750In Stock
Ships from Rochester Electronics, LLC