
PCA9546ABS,118 | |
|---|---|
DigiKey Part Number | 568-3378-2-ND - Tape & Reel (TR) 568-3378-1-ND - Cut Tape (CT) 568-3378-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9546ABS,118 |
Description | IC INTFACE SPECIALIZED 16HVQFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Translating Switch Interface 16-HVQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | PCA9546ABS,118 Models |
Category | Voltage - Supply 2.3V ~ 5.5V |
Manufacturer NXP USA Inc. | Package / Case 16-VQFN Exposed Pad |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 16-HVQFN (4x4) |
Part Status Active | Mounting Type Surface Mount |
Applications Translating Switch | Base Product Number |
Interface I2C, SMBus |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCA9546ARGVR | Texas Instruments | 28 628 | 296-21771-1-ND | 39,21000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,26000 Kč | 45,26 Kč |
| 10 | 33,41100 Kč | 334,11 Kč |
| 25 | 30,46560 Kč | 761,64 Kč |
| 100 | 27,22060 Kč | 2 722,06 Kč |
| 250 | 25,67144 Kč | 6 417,86 Kč |
| 500 | 24,83806 Kč | 12 419,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 22,99486 Kč | 137 969,16 Kč |
| Unit Price without VAT: | 45,26000 Kč |
|---|---|
| Unit Price with VAT: | 54,76460 Kč |







