2-Channel I2C Multiplexer Interface 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9543APW,118

DigiKey Part Number
568-1858-2-ND - Tape & Reel (TR)
568-1858-1-ND - Cut Tape (CT)
568-1858-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9543APW,118
Description
IC INTERFACE SPECIALIZED 14TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2-Channel I2C Multiplexer Interface 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PCA9543APW,118 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.3V ~ 3.6V, 4.5V ~ 5.5V
Manufacturer
NXP USA Inc.
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
14-TSSOP
Part Status
Active
Mounting Type
Surface Mount
Applications
2-Channel I2C Multiplexer
Base Product Number
Interface
I2C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 941
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
141,79000 Kč41,79 Kč
1030,82500 Kč308,25 Kč
2528,07840 Kč701,96 Kč
10025,04850 Kč2 504,85 Kč
25023,60344 Kč5 900,86 Kč
50022,74672 Kč11 373,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50021,67078 Kč54 176,95 Kč
5 00021,20554 Kč106 027,70 Kč
7 50020,97275 Kč157 295,62 Kč
Manufacturers Standard Package
Unit Price without VAT:41,79000 Kč
Unit Price with VAT:50,56590 Kč