
PCA9543ADR | |
|---|---|
DigiKey Part Number | 296-22769-2-ND - Tape & Reel (TR) 296-22769-1-ND - Cut Tape (CT) 296-22769-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9543ADR |
Description | IC INTERFACE SPECIALIZED 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2-Channel I2C Multiplexer Interface 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | PCA9543ADR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | 2-Channel I2C Multiplexer | |
Interface | I2C, SMBus | |
Voltage - Supply | 2.3V ~ 5.5V | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,94000 Kč | 44,94 Kč |
| 10 | 33,15600 Kč | 331,56 Kč |
| 25 | 30,22880 Kč | 755,72 Kč |
| 100 | 27,01600 Kč | 2 701,60 Kč |
| 250 | 25,48316 Kč | 6 370,79 Kč |
| 500 | 24,55926 Kč | 12 279,63 Kč |
| 1 000 | 23,79871 Kč | 23 798,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 22,99575 Kč | 57 489,38 Kč |
| 5 000 | 22,51191 Kč | 112 559,55 Kč |
| 7 500 | 22,26958 Kč | 167 021,85 Kč |
| Unit Price without VAT: | 44,94000 Kč |
|---|---|
| Unit Price with VAT: | 54,37740 Kč |



