PCA9539BS,115 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NXP USA Inc.
In Stock: 29 566
Unit Price: 38,37000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 16,70109 Kč
Datasheet
I/O Expander 16 I2C, SMBus 400 kHz 24-HVQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9539BS,115

DigiKey Part Number
568-13178-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PCA9539BS,115
Description
IC XPND 400KHZ I2C SMBUS 24HVQFN
Customer Reference
Detailed Description
I/O Expander 16 I2C, SMBus 400 kHz 24-HVQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
PCA9539BS,115 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Push-Pull
Manufacturer
NXP USA Inc.
Current - Output Source/Sink
10mA, 25mA
Packaging
Tape & Reel (TR)
Clock Frequency
400 kHz
Part Status
Obsolete
Voltage - Supply
2.3V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
Number of I/O
16
Mounting Type
Surface Mount
Interface
I2C, SMBus
Package / Case
24-VFQFN Exposed Pad
Interrupt Output
Yes
Supplier Device Package
24-HVQFN (4x4)
Features
POR
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PCA9539AHF,128NXP USA Inc.29 566568-9938-1-ND38,37000 KčSimilar
PI4IOE5V9673ZDEXDiodes Incorporated0PI4IOE5V9673ZDEX-ND16,70109 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types