


PCA9535CHF,118 | |
|---|---|
DigiKey Part Number | 568-13604-2-ND - Tape & Reel (TR) 568-13604-1-ND - Cut Tape (CT) 568-13604-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9535CHF,118 |
Description | IC XPND 400KHZ I2C SMBUS 24HWQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 400 kHz 24-HWQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 16 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Open Drain | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-HWQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,62000 Kč | 46,62 Kč |
| 10 | 34,47900 Kč | 344,79 Kč |
| 25 | 31,44680 Kč | 786,17 Kč |
| 100 | 28,10370 Kč | 2 810,37 Kč |
| 250 | 26,51208 Kč | 6 628,02 Kč |
| 500 | 25,67888 Kč | 12 839,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 23,76151 Kč | 142 569,06 Kč |
| Unit Price without VAT: | 46,62000 Kč |
|---|---|
| Unit Price with VAT: | 56,41020 Kč |


