
PCA9534D,118 | |
|---|---|
DigiKey Part Number | 568-1833-2-ND - Tape & Reel (TR) 568-1833-1-ND - Cut Tape (CT) 568-1833-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9534D,118 |
Description | IC XPNDR 400KHZ I2C SMBUS 16SO |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C, SMBus 400 kHz 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | PCA9534D,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of I/O | 8 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,23000 Kč | 34,23 Kč |
| 10 | 25,03000 Kč | 250,30 Kč |
| 25 | 22,72000 Kč | 568,00 Kč |
| 100 | 20,18540 Kč | 2 018,54 Kč |
| 250 | 18,97800 Kč | 4 744,50 Kč |
| 500 | 18,24894 Kč | 9 124,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 17,64924 Kč | 17 649,24 Kč |
| 2 000 | 17,15568 Kč | 34 311,36 Kč |
| 3 000 | 16,90843 Kč | 50 725,29 Kč |
| 5 000 | 16,63462 Kč | 83 173,10 Kč |
| 7 000 | 16,47452 Kč | 115 321,64 Kč |
| 10 000 | 16,32055 Kč | 163 205,50 Kč |
| Unit Price without VAT: | 34,23000 Kč |
|---|---|
| Unit Price with VAT: | 41,41830 Kč |


