
PCA9530D,118 | |
|---|---|
DigiKey Part Number | 568-1830-2-ND - Tape & Reel (TR) 568-1830-1-ND - Cut Tape (CT) 568-1830-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9530D,118 |
Description | IC LED DRVR LINEAR I2C 25MA 8SO |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output Linear I2C, SMBus Dimming 25mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | PCA9530D,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 2 | |
Voltage - Supply (Min) | 2.3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 25mA | |
Frequency | 400kHz | |
Dimming | I2C, SMBus | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,53000 Kč | 40,53 Kč |
| 10 | 29,73300 Kč | 297,33 Kč |
| 25 | 27,06240 Kč | 676,56 Kč |
| 100 | 24,11620 Kč | 2 411,62 Kč |
| 250 | 22,71144 Kč | 5 677,86 Kč |
| 500 | 21,86522 Kč | 10 932,61 Kč |
| 1 000 | 21,41586 Kč | 21 415,86 Kč |
| Unit Price without VAT: | 40,53000 Kč |
|---|---|
| Unit Price with VAT: | 49,04130 Kč |



