Buffer, ReDriver 1 Channel 400kHz 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9508D,118

DigiKey Part Number
568-8703-2-ND - Tape & Reel (TR)
568-8703-1-ND - Cut Tape (CT)
568-8703-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9508D,118
Description
IC REDRIVER I2C HOTSWAP 1CH 8SO
Customer Reference
Detailed Description
Buffer, ReDriver 1 Channel 400kHz 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Buffer, ReDriver
Applications
I2C - Hotswap
Input
2-Wire Bus
Output
2-Wire Bus
Data Rate (Max)
400kHz
Number of Channels
1
Delay Time
-
Signal Conditioning
-
Capacitance - Input
5.2 pF
Voltage - Supply
2.7V ~ 5.5V
Current - Supply
1mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 384
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
145,57000 Kč45,57 Kč
1033,63900 Kč336,39 Kč
2530,65720 Kč766,43 Kč
10027,38350 Kč2 738,35 Kč
25025,82168 Kč6 455,42 Kč
50024,87970 Kč12 439,85 Kč
1 00024,48556 Kč24 485,56 Kč
Unit Price without VAT:45,57000 Kč
Unit Price with VAT:55,13970 Kč