PCA9506BS,118 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NXP USA Inc.
In Stock: 3 273
Unit Price: 147,62000 Kč
Datasheet
I/O Expander 40 I2C 400 kHz 56-HVQFN (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9506BS,118

DigiKey Part Number
568-3636-2-ND - Tape & Reel (TR)
568-3636-1-ND - Cut Tape (CT)
568-3636-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9506BS,118
Description
IC XPNDR 400KHZ I2C 56HVQFN
Customer Reference
Detailed Description
I/O Expander 40 I2C 400 kHz 56-HVQFN (8x8)
Datasheet
 Datasheet
EDA/CAD Models
PCA9506BS,118 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Push-Pull
Manufacturer
NXP USA Inc.
Current - Output Source/Sink
10mA, 25mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Clock Frequency
400 kHz
Part Status
Obsolete
Voltage - Supply
2.3V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
Number of I/O
40
Mounting Type
Surface Mount
Interface
I2C
Package / Case
56-VFQFN Exposed Pad
Interrupt Output
Yes
Supplier Device Package
56-HVQFN (8x8)
Features
POR
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PCA9506DGG,518NXP USA Inc.3 273568-11940-1-ND147,62000 KčMFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes