
PCA9306DC1Z | |
|---|---|
DigiKey Part Number | 568-PCA9306DC1ZTR-ND - Tape & Reel (TR) 568-PCA9306DC1ZCT-ND - Cut Tape (CT) 568-PCA9306DC1ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9306DC1Z |
Description | IC XLTR VL BIDIR 8-VSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-VSSOP |
Datasheet | Datasheet |
Category | Voltage - VCCB 1.8 V ~ 5.5 V |
Manufacturer NXP USA Inc. | Output Type Open Drain |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Active | Features Auto-Direction Sensing |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Number of Circuits 1 | Supplier Device Package 8-VSSOP |
Channels per Circuit 2 | Base Product Number |
Voltage - VCCA 1 V ~ 3.6 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 10 | 17,11300 Kč | 171,13 Kč |
| 25 | 15,45440 Kč | 386,36 Kč |
| 100 | 13,63610 Kč | 1 363,61 Kč |
| 250 | 12,76764 Kč | 3 191,91 Kč |
| 500 | 12,24436 Kč | 6 122,18 Kč |
| 1 000 | 11,81389 Kč | 11 813,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,28216 Kč | 33 846,48 Kč |
| 6 000 | 11,02185 Kč | 66 131,10 Kč |
| 9 000 | 10,89155 Kč | 98 023,95 Kč |
| 15 000 | 10,74715 Kč | 161 207,25 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |




