
PCA85073ADP/Q900Z | |
|---|---|
DigiKey Part Number | 568-PCA85073ADP/Q900ZTR-ND - Tape & Reel (TR) 568-PCA85073ADP/Q900ZCT-ND - Cut Tape (CT) 568-PCA85073ADP/Q900ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA85073ADP/Q900Z |
Description | IC RTC CLK/CALENDAR I2C 8TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | PCA85073ADP/Q900Z Models |
Category | Interface I2C |
Manufacturer NXP USA Inc. | Voltage - Supply 1.8V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Grade Automotive |
Type Clock/Calendar | Qualification AEC-Q100 |
Features Alarm | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Time Format HH:MM:SS (12/24 hr) | Supplier Device Package 8-TSSOP |
Date Format YY-MM-DD-dd | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,66000 Kč | 30,66 Kč |
| 10 | 22,25800 Kč | 222,58 Kč |
| 25 | 20,16640 Kč | 504,16 Kč |
| 100 | 17,88190 Kč | 1 788,19 Kč |
| 250 | 16,79168 Kč | 4 197,92 Kč |
| 500 | 16,13360 Kč | 8 066,80 Kč |
| 1 000 | 15,61684 Kč | 15 616,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 15,02054 Kč | 37 551,35 Kč |
| 5 000 | 14,67601 Kč | 73 380,05 Kč |
| 7 500 | 14,50351 Kč | 108 776,32 Kč |
| 12 500 | 14,31234 Kč | 178 904,25 Kč |
| Unit Price without VAT: | 30,66000 Kč |
|---|---|
| Unit Price with VAT: | 37,09860 Kč |









