
PCA82C250T/YM,115 | |
|---|---|
DigiKey Part Number | 568-10316-2-ND - Tape & Reel (TR) 568-10316-1-ND - Cut Tape (CT) 568-10316-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA82C250T/YM,115 |
Description | IC TRANSCEIVER HALF 1/1 8SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | PCA82C250T/YM,115 Models |
Category | Receiver Hysteresis 150 mV |
Manufacturer NXP USA Inc. | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Protocol CANbus | Supplier Device Package 8-SO |
Number of Drivers/Receivers 1/1 | Base Product Number |
Duplex Half |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCA82C250T/YM,118 | NXP USA Inc. | 10 923 | 568-8672-1-ND | 63,41000 Kč | Parametric Equivalent |
| PCA82C251T/YM,118 | NXP USA Inc. | 25 739 | 568-8673-1-ND | 68,66000 Kč | Parametric Equivalent |
| L9616-TR | STMicroelectronics | 2 817 | 497-3930-1-ND | 28,35000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,41000 Kč | 63,41 Kč |
| 10 | 47,39200 Kč | 473,92 Kč |
| 25 | 43,39040 Kč | 1 084,76 Kč |
| 100 | 38,99120 Kč | 3 899,12 Kč |
| 250 | 36,89432 Kč | 9 223,58 Kč |
| 500 | 36,23288 Kč | 18 116,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 35,26278 Kč | 35 262,78 Kč |
| 2 000 | 34,39032 Kč | 68 780,64 Kč |
| 3 000 | 33,95342 Kč | 101 860,26 Kč |
| 5 000 | 33,46938 Kč | 167 346,90 Kč |
| Unit Price without VAT: | 63,41000 Kč |
|---|---|
| Unit Price with VAT: | 76,72610 Kč |



