OM5569/NT322EM is Obsolete and no longer manufactured.
Available Substitutes:

Direct


NXP USA Inc.
In Stock: 0
Unit Price: 1 231,74000 Kč
NT3H1101 - Near Field Communication (NFC) Transceiver 13.56MHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NT3H1101 - Near Field Communication (NFC) Transceiver 13.56MHz Evaluation Board
NTAG I2C Plus Explorer Board

OM5569/NT322EM

DigiKey Part Number
568-12907-ND
Manufacturer
Manufacturer Product Number
OM5569/NT322EM
Description
NTAG 12C PLUS EXPLORER KIT
Customer Reference
Detailed Description
NT3H1101 - Near Field Communication (NFC) Transceiver 13.56MHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Box
Part Status
Obsolete
Type
Near Field Communication (NFC)
Frequency
13.56MHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
NT3H1101
Note
-
RF Type
Near Field Communication (NFC)
RF Frequency
13.56MHz
Function
Transceiver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes