Image for OM5569/NT322E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OM5569/NT322E

DigiKey Part Number
568-OM5569/NT322E-ND
Manufacturer
Manufacturer Product Number
OM5569/NT322E
Description
NTAG 12C PLUS EXPLORER KIT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
NT3H1101 - Near Field Communication (NFC) Transceiver 13.56MHz Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Near Field Communication (NFC)
Frequency
13.56MHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
NT3H1101
Note
-
RF Type
Near Field Communication (NFC)
RF Frequency
13.56MHz
Function
Transceiver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 346,81000 Kč1 346,81 Kč
Manufacturers Standard Package
Unit Price without VAT:1 346,81000 Kč
Unit Price with VAT:1 629,64010 Kč