OM13062UL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NXP USA Inc.
In Stock: 23
Unit Price: 1 749,13000 Kč
LPC11U37H LPCXpresso™ LPC11U00 ARM® Cortex®-M0 MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OM13062UL

DigiKey Part Number
568-10992-ND
Manufacturer
Manufacturer Product Number
OM13062UL
Description
LPCXPRESSO LPC11U37H EVAL BRD
Customer Reference
Detailed Description
LPC11U37H LPCXpresso™ LPC11U00 ARM® Cortex®-M0 MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
MCU 32-Bit
Core Processor
ARM® Cortex®-M0
Platform
Utilized IC / Part
LPC11U37H
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
Arduino R3 Shield
Suggested Programming Environment
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes