
OM13074UL | |
|---|---|
DigiKey Part Number | OM13074UL-ND |
Manufacturer | |
Manufacturer Product Number | OM13074UL |
Description | LPCXPRESSO LPC11U37H EVAL BRD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LPC11U37H LPCXpresso™ LPC11U00 ARM® Cortex®-M0 MCU 32-Bit Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M0 | |
Platform | ||
Utilized IC / Part | LPC11U37H | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 749,13000 Kč | 1 749,13 Kč |
| Unit Price without VAT: | 1 749,13000 Kč |
|---|---|
| Unit Price with VAT: | 2 116,44730 Kč |

