NX3L2267GM,132 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


NXP USA Inc.
In Stock: 14 760
Unit Price: 14,95000 Kč
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 3 161
Unit Price: 17,89000 Kč
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 2 295
Unit Price: 18,73000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 936
Unit Price: 18,73000 Kč
Datasheet
2 Circuit IC Switch 2:1 750mOhm 10-XQFN (1.55x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NX3L2267GM,132

DigiKey Part Number
568-5549-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NX3L2267GM,132
Description
IC SWITCH SPDTX2 750MOHM 10XQFN
Customer Reference
Detailed Description
2 Circuit IC Switch 2:1 750mOhm 10-XQFN (1.55x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
2
On-State Resistance (Max)
750mOhm
Channel-to-Channel Matching (ΔRon)
90mOhm
Voltage - Supply, Single (V+)
1.4V ~ 4.3V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
40ns, 20ns
-3db Bandwidth
60MHz
Charge Injection
37pC
Channel Capacitance (CS(off), CD(off))
35pF
Current - Leakage (IS(off)) (Max)
10nA
Crosstalk
-90dB @ 100kHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
10-XFQFN
Supplier Device Package
10-XQFN (1.55x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types