
NX3L2267GM,115 | |
|---|---|
DigiKey Part Number | 568-12391-2-ND - Tape & Reel (TR) 568-12391-1-ND - Cut Tape (CT) 568-12391-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NX3L2267GM,115 |
Description | IC SWITCH SPDTX2 750MOHM 10XQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 750mOhm 10-XQFN (1.55x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 750mOhm | |
Channel-to-Channel Matching (ΔRon) | 90mOhm | |
Voltage - Supply, Single (V+) | 1.4V ~ 4.3V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 40ns, 20ns | |
-3db Bandwidth | 60MHz | |
Charge Injection | 37pC | |
Channel Capacitance (CS(off), CD(off)) | 35pF | |
Current - Leakage (IS(off)) (Max) | 10nA | |
Crosstalk | -90dB @ 100kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-XFQFN | |
Supplier Device Package | 10-XQFN (1.55x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 10 | 12,85100 Kč | 128,51 Kč |
| 25 | 11,57400 Kč | 289,35 Kč |
| 100 | 10,15670 Kč | 1 015,67 Kč |
| 250 | 9,48352 Kč | 2 370,88 Kč |
| 500 | 9,07702 Kč | 4 538,51 Kč |
| 1 000 | 8,75134 Kč | 8 751,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 8,33537 Kč | 41 676,85 Kč |
| 10 000 | 8,15680 Kč | 81 568,00 Kč |
| 15 000 | 8,06740 Kč | 121 011,00 Kč |
| 25 000 | 8,00780 Kč | 200 195,00 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |





