
NX3DV2567HR,115 | |
|---|---|
DigiKey Part Number | 568-12386-2-ND - Tape & Reel (TR) 568-12386-1-ND - Cut Tape (CT) 568-12386-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NX3DV2567HR,115 |
Description | IC ANLG SWITCH 4PDT 16HXQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Networking Switch IC 1 Channel 16-HXQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | NX3DV2567HR,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Networking | |
Multiplexer/Demultiplexer Circuit | - | |
Switch Circuit | 4PDT | |
Number of Channels | 1 | |
On-State Resistance (Max) | 700mOhm | |
Voltage - Supply, Single (V+) | 1.4V ~ 4.3V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 160MHz | |
Features | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-XFQFN Exposed Pad | |
Supplier Device Package | 16-HXQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 10 | 18,79300 Kč | 187,93 Kč |
| 25 | 17,00000 Kč | 425,00 Kč |
| 100 | 15,02830 Kč | 1 502,83 Kč |
| 250 | 14,08796 Kč | 3 521,99 Kč |
| 500 | 13,52230 Kč | 6 761,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 13,07167 Kč | 19 607,50 Kč |
| 3 000 | 12,72262 Kč | 38 167,86 Kč |
| 4 500 | 12,54784 Kč | 56 465,28 Kč |
| 7 500 | 12,35424 Kč | 92 656,80 Kč |
| 10 500 | 12,24107 Kč | 128 531,24 Kč |
| 15 000 | 12,13231 Kč | 181 984,65 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |










