NX3L4357GM,115
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NX3DV221GM,115

DigiKey Part Number
568-11939-2-ND - Tape & Reel (TR)
568-11939-1-ND - Cut Tape (CT)
568-11939-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NX3DV221GM,115
Description
IC USB 2.0 SWITCH HS 10XQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
USB Switch IC 1 Channel 10-XQFN (1.55x2)
Datasheet
 Datasheet
EDA/CAD Models
NX3DV221GM,115 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
USB
Multiplexer/Demultiplexer Circuit
2:1
Switch Circuit
-
Number of Channels
1
On-State Resistance (Max)
7Ohm
Voltage - Supply, Single (V+)
2.3V ~ 3.6V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
1GHz
Features
Bi-Directional
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-XFQFN
Supplier Device Package
10-XQFN (1.55x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 813
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,63000 Kč16,63 Kč
1011,85100 Kč118,51 Kč
2510,65960 Kč266,49 Kč
1009,34620 Kč934,62 Kč
2508,72060 Kč2 180,15 Kč
5008,34338 Kč4 171,69 Kč
1 0008,03289 Kč8 032,89 Kč
2 5007,70506 Kč19 262,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0007,50757 Kč37 537,85 Kč
10 0007,34498 Kč73 449,80 Kč
15 0007,26357 Kč108 953,55 Kč
25 0007,17342 Kč179 335,50 Kč
Manufacturers Standard Package
Unit Price without VAT:16,63000 Kč
Unit Price with VAT:20,12230 Kč