
NVT2006PW,118 | |
|---|---|
DigiKey Part Number | 568-5296-2-ND - Tape & Reel (TR) 568-5296-1-ND - Cut Tape (CT) 568-5296-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVT2006PW,118 |
Description | IC XLTR VL BIDIR 16-TSSOP |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 6 Channel 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NVT2006PW,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 6 | |
Voltage - VCCA | 1 V ~ 3.6 V | |
Voltage - VCCB | 1.8 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,82615 Kč | 27 065,38 Kč |
| 5 000 | 10,56283 Kč | 52 814,15 Kč |
| 7 500 | 10,43097 Kč | 78 232,28 Kč |
| 12 500 | 10,28485 Kč | 128 560,62 Kč |
| 17 500 | 10,20671 Kč | 178 617,42 Kč |
| Unit Price without VAT: | 10,82615 Kč |
|---|---|
| Unit Price with VAT: | 13,09964 Kč |




