RFID Transponder IC 13.56MHz ISO 14443 I2C 3.3V 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RFID Transponder IC 13.56MHz ISO 14443 I2C 3.3V 8-SOIC (0.154", 3.90mm Width)
NTAG I2C Plus Explorer Board

NT3H2111W0FT1X

DigiKey Part Number
568-12904-2-ND - Tape & Reel (TR)
568-12904-1-ND - Cut Tape (CT)
568-12904-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NT3H2111W0FT1X
Description
IC RFID TRANSP 13.56MHZ 8SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RFID Transponder IC 13.56MHz ISO 14443 I2C 3.3V 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
RFID Transponder
Frequency
13.56MHz
Standards
ISO 14443
Interface
I2C
Voltage - Supply
3.3V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 008
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,20000 Kč25,20 Kč
1021,73300 Kč217,33 Kč
2520,50240 Kč512,56 Kč
10018,79740 Kč1 879,74 Kč
25017,77356 Kč4 443,39 Kč
50017,04828 Kč8 524,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00016,36479 Kč16 364,79 Kč
2 00015,72005 Kč31 440,10 Kč
3 00015,36011 Kč46 080,33 Kč
5 00014,92412 Kč74 620,60 Kč
7 00014,64715 Kč102 530,05 Kč
10 00014,36217 Kč143 621,70 Kč
Manufacturers Standard Package
Unit Price without VAT:25,20000 Kč
Unit Price with VAT:30,49200 Kč