
NHS3100/A1Z | |
|---|---|
DigiKey Part Number | 568-13328-2-ND - Tape & Reel (TR) 568-13328-1-ND - Cut Tape (CT) 568-13328-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NHS3100/A1Z |
Description | IC RFID READER 13.56MHZ 24HVQFN |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | RFID Reader IC 13.56MHz ISO 14443 I2C, SPI 1.7V ~ 3.6V 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | RFID Reader | |
Frequency | 13.56MHz | |
Standards | ISO 14443 | |
Interface | I2C, SPI | |
Voltage - Supply | 1.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-HVQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,81000 Kč | 92,81 Kč |
| 10 | 80,27500 Kč | 802,75 Kč |
| 25 | 75,88680 Kč | 1 897,17 Kč |
| 100 | 69,86240 Kč | 6 986,24 Kč |
| 250 | 66,24868 Kč | 16 562,17 Kč |
| 500 | 63,69660 Kč | 31 848,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 59,94943 Kč | 89 924,15 Kč |
| 3 000 | 57,76144 Kč | 173 284,32 Kč |
| Unit Price without VAT: | 92,81000 Kč |
|---|---|
| Unit Price with VAT: | 112,30010 Kč |



