NHS3100 - RFID (Reader) 13.56MHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NHS3100 - RFID (Reader) 13.56MHz Evaluation Board
NHS3100TEMOxxxx

NHS3100TEMODBUL

DigiKey Part Number
568-13330-ND
Manufacturer
Manufacturer Product Number
NHS3100TEMODBUL
Description
NHS3100 EVAL BOARD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
NHS3100 - RFID (Reader) 13.56MHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
RFID Reader
Frequency
13.56MHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
NHS3100
Note
-
RF Type
-
RF Frequency
13.56MHz
Function
RFID (Reader)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 341,14000 Kč1 341,14 Kč
Manufacturers Standard Package
Unit Price without VAT:1 341,14000 Kč
Unit Price with VAT:1 622,77940 Kč