NE1617ADS,118 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 127
Unit Price: 333,87000 Kč

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 2 750
Unit Price: 333,87000 Kč

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 182,05000 Kč
Datasheet
Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 7 b 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NE1617ADS,118

DigiKey Part Number
568-4512-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NE1617ADS,118
Description
SENSOR DIGITAL -40C-125C 16SSOP
Customer Reference
Detailed Description
Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 7 b 16-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resolution
7 b
Manufacturer
NXP USA Inc.
Features
One-Shot, Output Switch, Programmable Limit, Standby Mode
Packaging
Tape & Reel (TR)
Accuracy - Highest (Lowest)
±2°C (±3°C)
Part Status
Obsolete
Test Condition
60°C ~ 100°C (0°C ~ 125°C)
Sensor Type
Digital, Local/Remote
Operating Temperature
-40°C ~ 125°C
Sensing Temperature - Local
-40°C ~ 125°C
Mounting Type
Surface Mount
Sensing Temperature - Remote
-40°C ~ 125°C
Package / Case
16-SSOP (0.154", 3.90mm Width)
Output Type
SMBus
Supplier Device Package
16-SSOP
Voltage - Supply
3V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX1617AMEE+Analog Devices Inc./Maxim Integrated127MAX1617AMEE+-ND333,87000 KčDirect
MAX1617AMEE+TAnalog Devices Inc./Maxim Integrated2 750MAX1617AMEE+TCT-ND333,87000 KčDirect
MAX6699EE34+Analog Devices Inc./Maxim Integrated0MAX6699EE34+-ND182,05000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types