
MAX1617AMEE+T | |
|---|---|
DigiKey Part Number | MAX1617AMEE+TTR-ND - Tape & Reel (TR) MAX1617AMEE+TCT-ND - Cut Tape (CT) MAX1617AMEE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX1617AMEE+T |
Description | SENSOR DIGITAL -55C-125C 16QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -55°C ~ 125°C 7 b 16-QSOP |
EDA/CAD Models | MAX1617AMEE+T Models |
Category | Resolution 7 b |
Manufacturer Analog Devices Inc./Maxim Integrated | Features One-Shot, Standby Mode |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Accuracy - Highest (Lowest) ±2°C (±3°C) |
Part Status Active | Test Condition 60°C ~ 100°C (-40°C ~ 125°C) |
Sensor Type Digital, Local/Remote | Operating Temperature -55°C ~ 125°C |
Sensing Temperature - Local -55°C ~ 125°C | Mounting Type Surface Mount |
Sensing Temperature - Remote -55°C ~ 125°C | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Output Type SMBus | Supplier Device Package 16-QSOP |
Voltage - Supply 3V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 333,87000 Kč | 333,87 Kč |
| 5 | 303,71600 Kč | 1 518,58 Kč |
| 10 | 292,52300 Kč | 2 925,23 Kč |
| 25 | 279,12240 Kč | 6 978,06 Kč |
| 50 | 269,96280 Kč | 13 498,14 Kč |
| 100 | 261,56370 Kč | 26 156,37 Kč |
| 500 | 258,62186 Kč | 129 310,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 230,76844 Kč | 576 921,10 Kč |
| Unit Price without VAT: | 333,87000 Kč |
|---|---|
| Unit Price with VAT: | 403,98270 Kč |


