
NCX2222GTX | |
|---|---|
DigiKey Part Number | 568-12369-2-ND - Tape & Reel (TR) 568-12369-1-ND - Cut Tape (CT) 568-12369-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCX2222GTX |
Description | IC COMPARATOR 2 GEN PUR 8XSON |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain 8-XSON, SOT833-1 (1.95x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 1.3V ~ 5.5V | |
Voltage - Input Offset (Max) | 30mV @ 5.5V | |
Current - Input Bias (Max) | 1pA | |
Current - Output (Typ) | 68mA | |
Current - Quiescent (Max) | 5µA | |
CMRR, PSRR (Typ) | 70dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 0.8µs | |
Hysteresis | 9mV | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-XFDFN | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-XSON, SOT833-1 (1.95x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,63000 Kč | 16,63 Kč |
| 10 | 11,87200 Kč | 118,72 Kč |
| 25 | 10,66800 Kč | 266,70 Kč |
| 100 | 9,35880 Kč | 935,88 Kč |
| 250 | 8,73324 Kč | 2 183,31 Kč |
| 500 | 8,35558 Kč | 4 177,79 Kč |
| 1 000 | 8,04489 Kč | 8 044,89 Kč |
| 2 500 | 7,71668 Kč | 19 291,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 7,51898 Kč | 37 594,90 Kč |
| 10 000 | 7,35620 Kč | 73 562,00 Kč |
| 15 000 | 7,27474 Kč | 109 121,10 Kč |
| 25 000 | 7,18439 Kč | 179 609,75 Kč |
| Unit Price without VAT: | 16,63000 Kč |
|---|---|
| Unit Price with VAT: | 20,12230 Kč |



