64-HVQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NAFE13388B40BSE

DigiKey Part Number
568-NAFE13388B40BSE-ND
Manufacturer
Manufacturer Product Number
NAFE13388B40BSE
Description
UNIVERSAL 25 V 8-INPUT LOW POWER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
8 Channel AFE 24 Bit 150 mW 64-HVQFN (9x9)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tray
Part Status
Active
Number of Bits
24
Number of Channels
8
Power (Watts)
150 mW
Voltage - Supply, Analog
3V ~ 3.6V
Voltage - Supply, Digital
3V ~ 3.6V
Mounting Type
Surface Mount, Wettable Flank
Package / Case
64-VFQFN Exposed Pad
Supplier Device Package
64-HVQFN (9x9)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 225
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1460,78000 Kč460,78 Kč
10368,79600 Kč3 687,96 Kč
25345,81800 Kč8 645,45 Kč
100320,56830 Kč32 056,83 Kč
260308,08296 Kč80 101,57 Kč
520300,90692 Kč156 471,60 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:460,78000 Kč
Unit Price with VAT:557,54380 Kč