
MVR5510AMDAHES | |
---|---|
DigiKey Part Number | 568-MVR5510AMDAHES-ND |
Manufacturer | |
Manufacturer Product Number | MVR5510AMDAHES |
Description | IC PMIC VR5510 ASIL-D |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Automotive Power Management IC for S32G, ASIL D, 60V, 3 Buck + 1 Boost + 4 LDO |
Datasheet | Datasheet |
EDA/CAD Models | MVR5510AMDAHES Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | - | |
Current - Supply | 15mA | |
Voltage - Supply | 2.7V ~ 60V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-HVQFN (8x8) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 266,62000 Kč | 266,62 Kč |
10 | 209,71600 Kč | 2 097,16 Kč |
25 | 195,49360 Kč | 4 887,34 Kč |
100 | 179,86500 Kč | 17 986,50 Kč |
260 | 172,13831 Kč | 44 755,96 Kč |
520 | 167,69913 Kč | 87 203,55 Kč |
1 040 | 164,04406 Kč | 170 605,82 Kč |
Unit Price without VAT: | 266,62000 Kč |
---|---|
Unit Price with VAT: | 322,61020 Kč |