RF Mosfet 50 V 10 mA 512MHz 25.4dB 25W TO-270-2 GULL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Mosfet 50 V 10 mA 512MHz 25.4dB 25W TO-270-2 GULL
5G Wireless Infrastructure for a Connected World

MRFE6VS25GNR1

DigiKey Part Number
568-MRFE6VS25GNR1TR-ND - Tape & Reel (TR)
568-MRFE6VS25GNR1CT-ND - Cut Tape (CT)
568-MRFE6VS25GNR1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MRFE6VS25GNR1
Description
RF MOSFET LDMOS 50V TO270-2
Customer Reference
Detailed Description
RF Mosfet 50 V 10 mA 512MHz 25.4dB 25W TO-270-2 GULL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Technology
LDMOS
Frequency
512MHz
Gain
25.4dB
Voltage - Test
50 V
Current Rating (Amps)
-
Noise Figure
-
Current - Test
10 mA
Power - Output
25W
Voltage - Rated
133 V
Mounting Type
Surface Mount
Package / Case
TO-270BA
Supplier Device Package
TO-270-2 GULL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 30.09.2026
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1911,31000 Kč911,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500709,47202 Kč354 736,01 Kč
Manufacturers Standard Package
Unit Price without VAT:911,31000 Kč
Unit Price with VAT:1 102,68510 Kč