RF Mosfet 50 V 200 mA 700MHz ~ 1.3GHz 20.4dB 750W NI-1230-4S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Mosfet 50 V 200 mA 700MHz ~ 1.3GHz 20.4dB 750W NI-1230-4S
MRF13750H – High Power Solid-State RF Energy

MRF13750HSR5

DigiKey Part Number
MRF13750HSR5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MRF13750HSR5
Description
RF MOSFET LDMOS 50V NI1230
Customer Reference
Detailed Description
RF Mosfet 50 V 200 mA 700MHz ~ 1.3GHz 20.4dB 750W NI-1230-4S
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Technology
LDMOS
Frequency
700MHz ~ 1.3GHz
Gain
20.4dB
Voltage - Test
50 V
Current Rating (Amps)
10µA
Noise Figure
-
Current - Test
200 mA
Power - Output
750W
Voltage - Rated
105 V
Mounting Type
Chassis Mount
Package / Case
NI-1230-4S
Supplier Device Package
NI-1230-4S
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 10.06.2026
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
506 778,51140 Kč338 925,57 Kč
Manufacturers Standard Package
Unit Price without VAT:6 778,51140 Kč
Unit Price with VAT:8 201,99879 Kč