
MRF13750H-1300 | |
|---|---|
DigiKey Part Number | 568-14800-ND |
Manufacturer | |
Manufacturer Product Number | MRF13750H-1300 |
Description | MRF13750H REF BRD 1300MHZ 700W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MRF13750H - Transistor 1.3GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transistor | |
Frequency | 1.3GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | MRF13750H | |
Note | - | |
RF Type | - | |
RF Frequency | 1.3GHz | |
Function | Transistor | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33 203,72000 Kč | 33 203,72 Kč |
| Unit Price without VAT: | 33 203,72000 Kč |
|---|---|
| Unit Price with VAT: | 40 176,50120 Kč |



