
MPXV6115V6U | |
|---|---|
DigiKey Part Number | MPXV6115V6U-ND |
Manufacturer | |
Manufacturer Product Number | MPXV6115V6U |
Description | SENSOR 16.68PSI 4.6V 8SOP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor -16.68PSI (-115kPa) Vacuum 0.2 V ~ 4.6 V 8-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Vacuum | |
Operating Pressure | -16.68PSI (-115kPa) | |
Output Type | Analog Voltage | |
Output | 0.2 V ~ 4.6 V | |
Accuracy | ±1.5% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Port Size | - | |
Port Style | Barbless | |
Features | Temperature Compensated | |
Maximum Pressure | -58.02PSI (-400kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 372,86000 Kč | 372,86 Kč |
| 5 | 339,90400 Kč | 1 699,52 Kč |
| 10 | 327,59300 Kč | 3 275,93 Kč |
| 40 | 306,00300 Kč | 12 240,12 Kč |
| 80 | 296,52813 Kč | 23 722,25 Kč |
| 120 | 291,35442 Kč | 34 962,53 Kč |
| 520 | 274,66998 Kč | 142 828,39 Kč |
| Unit Price without VAT: | 372,86000 Kč |
|---|---|
| Unit Price with VAT: | 451,16060 Kč |


