Pressure Sensor -16.68PSI (-115kPa) Vacuum Male - 0.13" (3.17mm) Tube 0.2 V ~ 4.6 V 8-SMD, Gull Wing, Top Port
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPXV4115VC6U

DigiKey Part Number
MPXV4115VC6U-ND
Manufacturer
Manufacturer Product Number
MPXV4115VC6U
Description
SENSOR 16.68PSI 0.13" 4.6V
Customer Reference
Detailed Description
Pressure Sensor -16.68PSI (-115kPa) Vacuum Male - 0.13" (3.17mm) Tube 0.2 V ~ 4.6 V 8-SMD, Gull Wing, Top Port
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tube
Part Status
Not For New Designs
Applications
Board Mount
Pressure Type
Vacuum
Operating Pressure
-16.68PSI (-115kPa)
Output Type
Analog Voltage
Output
0.2 V ~ 4.6 V
Accuracy
±1.5%
Voltage - Supply
4.75V ~ 5.25V
Port Size
Male - 0.13" (3.17mm) Tube
Port Style
Barbless
Features
Temperature Compensated
Termination Style
Gull Wing
Maximum Pressure
-58.02PSI (-400kPa)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing, Top Port
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 848
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1568,42000 Kč568,42 Kč
5520,28800 Kč2 601,44 Kč
10502,35600 Kč5 023,56 Kč
40470,82775 Kč18 833,11 Kč
80456,99525 Kč36 559,62 Kč
120449,43417 Kč53 932,10 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:568,42000 Kč
Unit Price with VAT:687,78820 Kč