
MPXV4006DP | |
|---|---|
DigiKey Part Number | MPXV4006DP-ND |
Manufacturer | |
Manufacturer Product Number | MPXV4006DP |
Description | SENSOR 0.87PSID 0.13" 4.7V 8SOP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 0.87PSI (6kPa) Differential Male - 0.13" (3.3mm) Tube, Dual 0.2 V ~ 4.7 V 8-BSOP (0.475", 12.06mm Width) Dual Ports, Same Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | 0.87PSI (6kPa) | |
Output Type | Analog Voltage | |
Output | 0.2 V ~ 4.7 V | |
Accuracy | ±5% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Port Size | Male - 0.13" (3.3mm) Tube, Dual | |
Port Style | Barbed | |
Features | Temperature Compensated | |
Termination Style | Gull Wing | |
Maximum Pressure | 3.48PSI (24kPa) | |
Operating Temperature | -10°C ~ 60°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-BSOP (0.475", 12.06mm Width) Dual Ports, Same Side | |
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 383,95000 Kč | 383,95 Kč |
| 5 | 350,77800 Kč | 1 753,89 Kč |
| 10 | 338,37900 Kč | 3 383,79 Kč |
| 25 | 323,56360 Kč | 8 089,09 Kč |
| 50 | 313,43880 Kč | 15 671,94 Kč |
| 125 | 308,74120 Kč | 38 592,65 Kč |
| Unit Price without VAT: | 383,95000 Kč |
|---|---|
| Unit Price with VAT: | 464,57950 Kč |



