
MPXV2053DP | |
|---|---|
DigiKey Part Number | MPXV2053DP-ND |
Manufacturer | |
Manufacturer Product Number | MPXV2053DP |
Description | SENSOR 7.25PSID 0.13" .04V 8SOP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 7.25PSI (50kPa) Differential Male - 0.13" (3.3mm) Tube, Dual 0 mV ~ 40 mV (10V) 8-BSOP (0.475", 12.06mm Width) Dual Ports, Same Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | 7.25PSI (50kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 40 mV (10V) | |
Accuracy | -0.6% ~ 0.4% | |
Voltage - Supply | 10V ~ 16V | |
Port Size | Male - 0.13" (3.3mm) Tube, Dual | |
Port Style | Barbed | |
Features | Temperature Compensated | |
Termination Style | Gull Wing | |
Maximum Pressure | 29.01PSI (200kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-BSOP (0.475", 12.06mm Width) Dual Ports, Same Side | |
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 325,01000 Kč | 325,01 Kč |
| 5 | 295,71000 Kč | 1 478,55 Kč |
| 10 | 284,80700 Kč | 2 848,07 Kč |
| 25 | 271,77240 Kč | 6 794,31 Kč |
| 50 | 262,86820 Kč | 13 143,41 Kč |
| 125 | 252,21608 Kč | 31 527,01 Kč |
| 500 | 238,23926 Kč | 119 119,63 Kč |
| Unit Price without VAT: | 325,01000 Kč |
|---|---|
| Unit Price with VAT: | 393,26210 Kč |


