
MPXM2053GST1 | |
|---|---|
DigiKey Part Number | 568-13748-2-ND - Tape & Reel (TR) 568-13748-1-ND - Cut Tape (CT) 568-13748-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPXM2053GST1 |
Description | SENSOR 7.25PSIG 0.12" .04V 5MPAK |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 7.25PSI (50kPa) Vented Gauge Male - 0.12" (2.97mm) Tube 0 mV ~ 40 mV (10V) 5-SMD Module, Top Port |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Vented Gauge | |
Operating Pressure | 7.25PSI (50kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 40 mV (10V) | |
Accuracy | -0.6% ~ 0.4% | |
Voltage - Supply | 10V ~ 16V | |
Port Size | Male - 0.12" (2.97mm) Tube | |
Port Style | Barbless | |
Features | Temperature Compensated | |
Termination Style | Gull Wing | |
Maximum Pressure | 29.01PSI (200kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD Module, Top Port | |
Supplier Device Package | 5-MPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 225,24000 Kč | 225,24 Kč |
| 5 | 204,05800 Kč | 1 020,29 Kč |
| 10 | 196,16500 Kč | 1 961,65 Kč |
| 25 | 186,75560 Kč | 4 668,89 Kč |
| 50 | 180,32280 Kč | 9 016,14 Kč |
| 100 | 174,42240 Kč | 17 442,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 164,05003 Kč | 65 620,01 Kč |
| 800 | 159,49664 Kč | 127 597,31 Kč |
| 1 200 | 157,00774 Kč | 188 409,29 Kč |
| Unit Price without VAT: | 225,24000 Kč |
|---|---|
| Unit Price with VAT: | 272,54040 Kč |



