6 SIP Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPX5050GP

DigiKey Part Number
MPX5050GP-ND
Manufacturer
Manufacturer Product Number
MPX5050GP
Description
SENSOR 7.25PSIG 0.19" 4.7V
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Pressure Sensor 7.25PSI (50kPa) Vented Gauge Male - 0.19" (4.93mm) Tube 0.2 V ~ 4.7 V 6-SIP Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tray
Part Status
Active
Applications
Board Mount
Pressure Type
Vented Gauge
Operating Pressure
7.25PSI (50kPa)
Output Type
Analog Voltage
Output
0.2 V ~ 4.7 V
Accuracy
±2.5%
Voltage - Supply
4.75V ~ 5.25V
Port Size
Male - 0.19" (4.93mm) Tube
Port Style
Barbed
Features
Temperature Compensated
Termination Style
PC Pin
Maximum Pressure
29.01PSI (200kPa)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
6-SIP Module
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 147
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1525,41000 Kč525,41 Kč
5480,65600 Kč2 403,28 Kč
10464,00500 Kč4 640,05 Kč
25444,11280 Kč11 102,82 Kč
50430,50620 Kč21 525,31 Kč
100418,01930 Kč41 801,93 Kč
500392,85026 Kč196 425,13 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:525,41000 Kč
Unit Price with VAT:635,74610 Kč