Parametric Equivalent
Parametric Equivalent

MPF5301AMBA0ES | |
|---|---|
DigiKey Part Number | 568-MPF5301AMBA0ES-ND |
Manufacturer | |
Manufacturer Product Number | MPF5301AMBA0ES |
Description | IC REG BUCK ADJ 8A 24HWQFN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 8A 24-PowerWFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MPF5301AMBA0ES Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 1.2V | |
Current - Output | ||
Frequency - Switching | 2MHz ~ 3MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 24-HWQFN (4.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 490 | 77,25592 Kč | 37 855,40 Kč |
| Unit Price without VAT: | 77,25592 Kč |
|---|---|
| Unit Price with VAT: | 93,47966 Kč |


