- Converter, i.MX6 Voltage Regulator IC 12 Output 56-QFN-EP (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMPF0100NPAZESR2

DigiKey Part Number
568-15234-2-ND - Tape & Reel (TR)
568-15234-1-ND - Cut Tape (CT)
568-15234-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMPF0100NPAZESR2
Description
IC REG CONV I.MX6 12OUT 56QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Power Management IC for IMX6, 6 Buck + Boost + 7 LDO, Industrial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C (TA)
Manufacturer
NXP USA Inc.
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q100
Part Status
Active
Mounting Type
Surface Mount, Wettable Flank
Applications
Converter, i.MX6
Package / Case
56-VFQFN Exposed Pad
Voltage - Input
2.8V ~ 4.5V
Supplier Device Package
56-QFN-EP (8x8)
Number of Outputs
12
Base Product Number
Voltage - Output
Multiple
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 580
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1212,31000 Kč212,31 Kč
10165,65500 Kč1 656,55 Kč
25153,96360 Kč3 849,09 Kč
100141,12290 Kč14 112,29 Kč
250138,99524 Kč34 748,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000127,18518 Kč508 740,72 Kč
Manufacturers Standard Package
Unit Price without VAT:212,31000 Kč
Unit Price with VAT:256,89510 Kč