
MMPF0100F9ANES | |
|---|---|
DigiKey Part Number | 568-13679-ND |
Manufacturer | |
Manufacturer Product Number | MMPF0100F9ANES |
Description | IC REG CONV I.MX6 12OUT 56QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Management IC for IMX6, 6 Buck + Boost + 7 LDO, Industrial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Converter, i.MX6 | |
Voltage - Input | 2.8V ~ 4.5V | |
Number of Outputs | 12 | |
Voltage - Output | Multiple | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-QFN-EP (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,08000 Kč | 212,08 Kč |
| 10 | 165,29600 Kč | 1 652,96 Kč |
| 25 | 153,58760 Kč | 3 839,69 Kč |
| 100 | 140,71600 Kč | 14 071,60 Kč |
| 260 | 134,35085 Kč | 34 931,22 Kč |
| 520 | 130,69398 Kč | 67 960,87 Kč |
| 1 040 | 127,68318 Kč | 132 790,51 Kč |
| Unit Price without VAT: | 212,08000 Kč |
|---|---|
| Unit Price with VAT: | 256,61680 Kč |


