
MMPF0100F6AZES | |
|---|---|
DigiKey Part Number | MMPF0100F6AZES-ND |
Manufacturer | |
Manufacturer Product Number | MMPF0100F6AZES |
Description | IC REG CONV I.MX6 12OUT 56QFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Management IC for IMX6, 6 Buck + Boost + 7 LDO, Industrial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Converter, i.MX6 | |
Voltage - Input | 2.8V ~ 4.5V | |
Number of Outputs | 12 | |
Voltage - Output | Multiple | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-QFN-EP (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 217,96000 Kč | 217,96 Kč |
| 10 | 170,02100 Kč | 1 700,21 Kč |
| 25 | 158,03080 Kč | 3 950,77 Kč |
| 100 | 144,84420 Kč | 14 484,42 Kč |
| 260 | 138,32512 Kč | 35 964,53 Kč |
| 520 | 134,57940 Kč | 69 981,29 Kč |
| 1 040 | 131,49613 Kč | 136 755,98 Kč |
| Unit Price without VAT: | 217,96000 Kč |
|---|---|
| Unit Price with VAT: | 263,73160 Kč |



