- Converter, i.MX6 Voltage Regulator IC 12 Output 56-HVQFN (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMPF0100F4AEP

DigiKey Part Number
568-13500-ND
Manufacturer
Manufacturer Product Number
MMPF0100F4AEP
Description
IC REG CONV I.MX6 12OUT 56HVQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Power Management IC for IMX6, 6 Buck + Boost + 7 LDO, Industrial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
Multiple
Manufacturer
NXP USA Inc.
Operating Temperature
-40°C ~ 85°C (TA)
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Package / Case
56-VFQFN Exposed Pad
Applications
Converter, i.MX6
Supplier Device Package
56-HVQFN (8x8)
Voltage - Input
2.8V ~ 4.5V
Base Product Number
Number of Outputs
12
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 260
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1205,01000 Kč205,01 Kč
10159,54500 Kč1 595,45 Kč
25148,19920 Kč3 704,98 Kč
100135,72550 Kč13 572,55 Kč
260129,55596 Kč33 684,55 Kč
520126,01094 Kč65 525,69 Kč
1 040123,09237 Kč128 016,06 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:205,01000 Kč
Unit Price with VAT:248,06210 Kč