
MMG20241HT1 | |
|---|---|
DigiKey Part Number | MMG20241HT1TR-ND - Tape & Reel (TR) MMG20241HT1CT-ND - Cut Tape (CT) MMG20241HT1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMG20241HT1 |
Description | IC AMP GPS 450MHZ-3.8GHZ SOT89A |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 450MHz ~ 3.8GHz SOT-89A |
Datasheet | Datasheet |
Category | RF Type General Purpose |
Manufacturer NXP USA Inc. | Voltage - Supply 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 78mA |
Part Status Last Time Buy | Test Frequency 2.655GHz |
Frequency 450MHz ~ 3.8GHz | Mounting Type Surface Mount |
P1dB 23.9dBm | Package / Case TO-243AA |
Gain 17.8dB | Supplier Device Package SOT-89A |
Noise Figure 2.1dB | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMC453ST89E | Analog Devices Inc. | 50 | 505-HMC453ST89E-ND | 614,19000 Kč | Similar |
| HMC453ST89ETR | Analog Devices Inc. | 4 | 1127-1396-1-ND | 614,19000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,39000 Kč | 134,39 Kč |
| 10 | 116,43400 Kč | 1 164,34 Kč |
| 25 | 110,18920 Kč | 2 754,73 Kč |
| 100 | 101,59880 Kč | 10 159,88 Kč |
| 250 | 96,45472 Kč | 24 113,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 98,34161 Kč | 98 341,61 Kč |
| 2 000 | 94,79694 Kč | 189 593,88 Kč |
| Unit Price without VAT: | 134,39000 Kč |
|---|---|
| Unit Price with VAT: | 162,61190 Kč |

