MKW21D256VHA5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKW24D512VHA5

DigiKey Part Number
568-14308-ND
Manufacturer
Manufacturer Product Number
MKW24D512VHA5
Description
IC RF TXRX+MCU 802.15.4 63MAPLGA
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4 Zigbee® 2.4GHz 63-VFLGA
Datasheet
 Datasheet
EDA/CAD Models
MKW24D512VHA5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
802.15.4
Protocol
Modulation
DSSS, O-QPSK
Frequency
Data Rate (Max)
250kbps
Power - Output
8dBm
Sensitivity
-102dBm
Memory Size
512kB Flash, 64kB SRAM
Serial Interfaces
I2C, JTAG, SPI, UART, USB
GPIO
2
Voltage - Supply
1.8V ~ 3.6V
Current - Receiving
15mA
Current - Transmitting
19mA
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
63-VFLGA
Supplier Device Package
63-MAPLGA (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 17.12.2025
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1 300151,72999 Kč197 248,99 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:151,72999 Kč
Unit Price with VAT:183,59329 Kč